
1.5µF, 63V DC (40V AC) polyester film capacitor, 10% tolerance, designed for surface mount applications. Features a stacked construction and a high operating temperature range of -55°C to 125°C, making it suitable for automotive environments. Packaged in cut tape with solder terminations, this component meets AEC-Q200 standards and is RoHS compliant.
Sign in to ask questions about the Kemet LDEDE4150KA0N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDEDE4150KA0N00 technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDE4150KA0N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
