Cap Film 0.068uF 100V PEN 10% (4.7 X 3.3 X 1.8mm) Stacked 125°C Automotive T/R
Kemet LDEEC2680KA5N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 4.7 |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet LDEEC2680KA5N00 to view detailed technical specifications.
No datasheet is available for this part.