This 1uF surface mount film capacitor has a 2824 package case and is rated for 125°C maximum operating temperature and -55°C minimum operating temperature. It is available in tape and reel packaging and is compliant with RoHS regulations. The capacitor has a tolerance of 20% and measures 6.1mm in depth and 7.3mm in length.
Kemet LDEEE4100MA0N00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Depth | 6.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.