The LDEEF4100JA5N00 is a 1uF polyester film capacitor with a 100V DC rated voltage and 5% tolerance. It features a high temperature rating and is lead free. The capacitor is packaged in a 4030 surface mount package and is rated for operation from -55°C to 125°C. It is compliant with AEC-Q200 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 4030 |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.9mm |
| RoHS | Compliant |