
Surface mount film capacitor with 0.1µF capacitance and 250VDC/120VAC rating. Features a 10% tolerance, PEN dielectric, and stacked construction. Operating temperature range from -55°C to 125°C. Housed in a 2220 package with dimensions of 6mm x 5mm x 4.1mm.
Sign in to ask questions about the Kemet LDEID3100KA0N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDEID3100KA0N00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 2220 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 4.1(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6 X 5 X 4.1 |
| Capacitance | 0.1uF |
| Voltage | 250VDC|120VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDEID3100KA0N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.