The LDEID3120KA0N00 is a film capacitor with a capacitance of 0.12uF and a DC rated voltage of 250V. It operates over a temperature range of -55 to 125C and has a compact 5x6mm surface mount package. This capacitor is suitable for a variety of applications requiring a reliable and compact film capacitor solution.
Kemet LDEID3120KA0N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 0.12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 4.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.