
Surface mount film capacitor with 100nF capacitance and 250V DC voltage rating. Features a polyester dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Designed for automotive applications with AEC-Q200 qualification. Dissipation factor is 0.8%.
Sign in to ask questions about the Kemet LDEIE3100KA5N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDEIE3100KA5N00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2250 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEIE3100KA5N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.