The LDEIF3470KA0N00 is a 470nF surface mount film capacitor with a voltage rating of 250V and a tolerance of 10%. It features a polyester dielectric material and is designed for high temperature applications. Operating temperature range is from -55°C to 125°C. The capacitor is packaged in a 4030 case and is available in cut tape packaging. It meets AEC-Q200 ratings and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | 4030 |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |