Cap Film 0.027uF 400V PEN 5% (5.7 X 5.1 X 2.7mm) Stacked 125°C Automotive T/R
Kemet LDEMD2270JA5N0 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 5.7 X 5.1 X 2.7mm |
| Package/Case | 2220 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.