The Kemet LDEMD2470JA5N00 is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 400VDC. It has a tolerance of 5% and is constructed as a stacked type. The capacitor is designed for surface mount applications and is packaged in a 2220 case. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet LDEMD2470JA5N00 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 6 X 5 X 4.4mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.