This 150nF polyester film capacitor is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in a 4030 case. It features a 5% tolerance and is rated for 160V AC and 400V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet LDEMF3150JA5N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | 4030 |
| Dielectric Material | Polyester |
| Height | 4.4mm |
| Height - Seated (Max) | 0.173inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| Width | 0.311inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEMF3150JA5N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.