
Kemet's LDEPE2220KA5N00 is a film capacitor with a capacitance of 0.022uF and a DC rated voltage of 630V. It has a surface mount package and measures 6.1mm in width, 7.3mm in length, and 3.4mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a two-terminal component.
Kemet LDEPE2220KA5N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 3.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet LDEPE2220KA5N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.