
Cap Film 0.027uF 630V PEN 10% (7.3 X 6.1 X 4mm) Stacked 125°C Automotive T/R
Kemet LDEPE2270KA5N00 technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Depth | 6.1mm |
| Dielectric Material | Polyethylene |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.