
The LDEPF2680KA5N00 is a 68nF polyester film capacitor with a voltage rating of 630V and a tolerance of 10%. It features a high temperature dielectric material and is packaged in a 4030 case for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is rated to AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68nF |
| Package/Case | 4030 |
| Depth | 7.9mm |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |