The 0.027uF 1000VDC 5% stacked film capacitor is a surface mount component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dielectric of PEN and a negative capacitance tolerance of -5%. The capacitor is rated for 1000VDC and 250VAC and has a size of 10.5 X 7.9 X 4.1.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 4.1mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |