This 1210 multilayer ceramic capacitor has a capacitance of 0.00091uF and a DC rated voltage of 50V. It measures 2.54mm in width and 3.048mm in length, with a height of 1.651mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Kemet M123A11BPB911FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.048 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.651 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M123A11BPB911FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.