This 0.00091uF ceramic capacitor features a 2.54mm width and 3.048mm length, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is a 2-terminal component. The capacitor is a multilayer ceramic type, packaged in a 1210 form factor.
Kemet M123A11BPC911FS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.54 |
| Length | 3.048 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.651 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M123A11BPC911FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.