This 10pF ceramic chip capacitor features a 6.3VDC working voltage and 2% tolerance. It is constructed with a BP dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 0402 package and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and is constructed with a flat construction.
Kemet M3253502BPW100GGMB technical specifications.
| Capacitance | 10pF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.