This 120pF ceramic capacitor features a 6.3VDC working voltage with a 2% tolerance. It has a BP dielectric and is constructed with a flat construction in a ceramic chip case. The component is rated for surface mount and has a maximum operating temperature of 125 degrees Celsius. It is available in a 0402 package type and has a height of 0.61mm. The capacitor is manufactured by Kemet and has a failure rate of M.
Kemet M3253502BPW121GGMB technical specifications.
| Capacitance | 120pF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.