The M3253502BPW680FGMB is a 68pF ceramic chip capacitor from Kemet, rated for 6.3VDC with a tolerance of 1%. It features a BP dielectric and is constructed with a flat, ceramic chip case style. The capacitor is available in a 0402 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a termination style of pad.
Kemet M3253502BPW680FGMB technical specifications.
| Capacitance | 68pF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.61(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.