This 0805 surface mount ceramic chip capacitor has a capacitance of 0.0027uF and a working voltage of 6.3VDC. It features a tolerance of 2% and a dielectric of BP. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has a termination style of pad.
Kemet M3253504BPW272GGMB technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.