This 0.001uF ceramic chip capacitor has a rated voltage of 6.3VDC and a tolerance of 1%. It features a BP dielectric and is constructed with a flat, ceramic construction. The capacitor is mounted via a pad termination style and has a maximum height of 1.78mm. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Kemet M3253505BPW102FDMB technical specifications.
| Capacitance | 0.001uF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.