The M3253506BPW202FDMB is a 0.002uF multilayer ceramic capacitor with a rated voltage of 6.3VDC and a tolerance of 1%. It features a BP dielectric and a 1210 package style, suitable for surface mount applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a pad termination style. It is constructed with a flat construction and a ceramic chip case style.
Kemet M3253506BPW202FDMB technical specifications.
| Capacitance | 0.002uF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.