The M3253506E2V225JZMB is a 2.2uF ceramic chip capacitor with a 4VDC voltage rating and 5% tolerance. It has a standard technology and is designed for surface mount applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a flat construction and has a pad termination style. The case style is ceramic chip with a maximum height of 2.79mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |