The M3253507BPW822FDMB is a ceramic chip capacitor with a capacitance of 0.0082uF and a voltage rating of 6.3VDC. It has a tolerance of 1% and a dielectric of BP. The capacitor is available in a 1812 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a termination style of pad and a construction of flat.
Kemet M3253507BPW822FDMB technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.