This 0.012uF multilayer ceramic capacitor is rated for 6.3VDC with a tolerance of 1%. It features a BP dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum height of 2.79mm. It operates over a temperature range of -55°C to 125°C and has a failure rate of M.
Kemet M3253508BPW123FGMB technical specifications.
| Capacitance | 0.012uF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.