Solid tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features 10% tolerance and 800mΩ ESR at 100kHz. Designed for through-hole mounting with an axial package, operating from -55°C to 125°C. Offers a 1% failure rate and is supplied in bulk tray packaging.
Sign in to ask questions about the Kemet M39003/01-2312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet M39003/01-2312 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 800mR |
| Failure Rate | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-2312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.