Cap Tant Solid 10uF 50V 10% (7.34 X 17.42mm) Axial (1%FR) 1.6 Ohm 125°C Bulk
Kemet M39003/01-2374 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Failure Rate | 1% |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-2374 to view detailed technical specifications.
No datasheet is available for this part.