Cap Tant Solid 150uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.6 Ohm 125°C T/R
Kemet M39003/01-2517TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.