
The Kemet M39003/01-2523 is a 2.2uF axial tantalum capacitor with a 20V voltage rating and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a solid tantalum material and has a dissipation factor of 4%. It is packaged in bulk and has a lead-free construction, although it contains lead. The capacitor is designed for use in military applications and meets the MIL-PRF-39003/1 specification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet M39003/01-2523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Failure Rate | 0.1% |
| Lead Free | Contains Lead |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-2523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.