This 47uF tantalum capacitor has a voltage rating of 35V and a tolerance of 10%. It features a military construction and a dissipation factor of 4%. The capacitor is packaged in a through-hole axial package with a length of 19.96mm and is rated for operation between -55°C and 125°C.
Sign in to ask questions about the Kemet M39003/01-2552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet M39003/01-2552 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 800mR |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-2552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.