Cap Tant Solid 0.1uF 75V 10% (3.43 X 7.26mm) Axial (0.01%FR) 26 Ohm 125°C Bulk
Kemet M39003/01-2862 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| ESR | 26Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-2862 to view detailed technical specifications.
No datasheet is available for this part.