Cap Tant Solid 1.8uF 75V 10% (4.7 X 12.04mm) Axial (0.001%FR) 5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Kemet M39003/01-3125TR technical specifications.
| Capacitance | 1.8uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |