This solid tantalum capacitor has a capacitance of 0.022uF and a voltage rating of 100VDC with a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with an axial termination style. The failure rate is specified as S.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |