Cap Tant Solid 6.8uF 35V 5% (4.7 X 12.04mm) Axial (1%FR) 2.5 Ohm 125°C Bulk
Kemet M39003/01-5044 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 12.04 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/01-5044 to view detailed technical specifications.
No datasheet is available for this part.