Cap Tant Solid 4.7uF 75V 5% (7.34 X 17.42mm) Axial (1%FR) 2.5 Ohm 125°C Bulk
Kemet M39003/01-5115 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5115 to view detailed technical specifications.
No datasheet is available for this part.