Kemet's M39003/01-5156TR is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 100VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 2.5. The capacitor has a leakage current of 1.5 and operates between -55°C and 125°C. It is designed for through-hole mounting with an axial termination style and a standard ESR type. The failure rate is classified as M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |