The Kemet M39003/01-5364TR is a solid tantalum capacitor with a capacitance of 5.6uF and a working voltage of 100VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 2. The capacitor's leakage current is 2.5mA and it operates over a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style and a standard ESR type. The capacitor has a failure rate of P.
Kemet M39003/01-5364TR technical specifications.
| Capacitance | 5.6uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| ESR | 2Ohm |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5364TR to view detailed technical specifications.
No datasheet is available for this part.