Cap Tant Solid 6.8uF 35V 5% (4.7 X 12.04mm) Axial (0.01%FR) 2.5 Ohm 125°C Bulk
Kemet M39003/01-5444 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 2.5Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5444 to view detailed technical specifications.
No datasheet is available for this part.