Cap Tant Solid 3.9uF 75V 5% (4.7 X 12.04mm) Axial (0.01%FR) 3 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 1.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |