The Kemet M39003/01-5699 is a solid tantalum capacitor with a capacitance of 0.22uF and a voltage rating of 75VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 17. The capacitor has a low leakage current of 0.3 and operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style and features a standard ESR type.
Kemet M39003/01-5699 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 17Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5699 to view detailed technical specifications.
No datasheet is available for this part.