This 150uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 5%. It features an ESR of 0.6 and a leakage current of 8uA. The capacitor is rated for operation between -55°C and 125°C and is available in a through hole axial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 0.6Ohm |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |