This is a 0.18uF tantalum capacitor with a maximum operating voltage of 75VDC and a tolerance of 10%. It has a leakage current of 0.3 and operates between -55°C and 125°C. The capacitor is mounted through a hole and has an axial termination style. It has a failure rate of B.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.18uF |
| Voltage | 75VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |