Cap Tant Solid 0.27uF 75V 5% (3.43 X 7.26mm) Axial (0.1%FR) 17 Ohm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet M39003/01-6249 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7.26 |
| Polarity | POLARIZED |
| Capacitance | 0.27 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.