This solid tantalum capacitor has a capacitance of 1uF and a voltage rating of 100VDC with a tolerance of 10%. It features an ESR of 7 and a leakage current of 0.5. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is mounted through a hole and has an axial termination style.
Kemet M39003/01-6375TR technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| ESR | 7Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.