This 180uF tantalum capacitor has a 10VDC voltage rating and 5% tolerance. Its equivalent series resistance is 0.8 and leakage current is 9. The component operates between -55°C and 125°C and is mounted through a hole with an axial termination style.
Kemet M39003/01-7040 technical specifications.
| Capacitance | 180uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.8Ohm |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.