
Cap Tant Solid 3.3uF 15V 10% (3.43 X 7.26mm) Axial (0.01%FR) 6 Ohm 125°C Bulk
Kemet M39003/01-7048 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 3.43mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Failure Rate | 0.01% |
| Features | Military |
| Lead Diameter | 0.51mm |
| Leakage Current | 400nA |
| Length | 0.422inch |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-7048 to view detailed technical specifications.
No datasheet is available for this part.