Cap Tant Solid 100uF 20V 10% (8.92 X 19.96mm) Axial (0.01%FR) 0.6 Ohm 125°C Bulk
Kemet M39003/01-7103 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.96 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/01-7103 to view detailed technical specifications.
No datasheet is available for this part.