Kemet's M39003/01-7289TR is a solid tantalum capacitor with a capacitance of 5.6uF, rated for 75VDC and 5% tolerance. It has an ESR of 2.5 and a leakage current of 3. The capacitor operates between -55°C and 125°C and is available in an axial through-hole package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |