This 0.012uF tantalum capacitor has a maximum operating voltage of 100VDC and a tolerance of 10%. It is designed for through hole mounting with an axial termination style. The capacitor's failure rate is classified as C. Operating temperatures range from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |